Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2mm
Connector A
Pico-Lock
Connector B
Pico-Lock
Connector B Number of Contacts
3
Connector A Number of Contacts
3
Connector A Gender
Female
Connector B Gender
Female
Country of Origin
Thailand
EGP 1,532.40
EGP 306.48 Each (In a Bag of 5) (ex VAT)
5
EGP 1,532.40
EGP 306.48 Each (In a Bag of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Pico-Lock
Series
Pico-Lock
Connector 2
Pico-Lock
Series Number
219656
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
3
Connector 2 Number of Contacts
3
Pitch
2mm
Connector A
Pico-Lock
Connector B
Pico-Lock
Connector B Number of Contacts
3
Connector A Number of Contacts
3
Connector A Gender
Female
Connector B Gender
Female
Country of Origin
Thailand