Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 50mm

RS Stock No.: 232-6357Brand: MolexManufacturers Part No.: 218397-1020Distrelec Article No.: 30233535
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-SPOX

Series

Pico-SPOX

Connector 2

Unterminated

Series Number

218397

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

250 V

Current Rating

2.5 A

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Contact Material

Phosphor Bronze

Contact Plating

Tin

Country of Origin

Thailand

Stock information temporarily unavailable.

EGP 3,318.25

EGP 132.73 Each (In a Bag of 25) (ex VAT)

Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 50mm

EGP 3,318.25

EGP 132.73 Each (In a Bag of 25) (ex VAT)

Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-SPOX

Series

Pico-SPOX

Connector 2

Unterminated

Series Number

218397

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

250 V

Current Rating

2.5 A

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Contact Material

Phosphor Bronze

Contact Plating

Tin

Country of Origin

Thailand