Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 150mm

RS Stock No.: 224-8385Brand: MolexManufacturers Part No.: 2181100201
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

PicoBlade

Series Number

218110

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.25mm

Cable Length

150mm

Connector 2 Number of Rows

1

Country of Origin

India

EGP 286.33

EGP 286.33 Each (ex VAT)

Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 150mm

EGP 286.33

EGP 286.33 Each (ex VAT)

Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 150mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Connector 1

PicoBlade

Series

PicoBlade

Connector 2

PicoBlade

Series Number

218110

Connector 1 Gender

Male

Connector 2 Gender

Male

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.25mm

Cable Length

150mm

Connector 2 Number of Rows

1

Country of Origin

India