Molex 6 Way Female KK 254 Unterminated Wire to Board Cable, 600mm

Technical Document
Specifications
Brand
MolexConnector 1
KK 254
Series
KK 254
Connector 2
Unterminated
Series Number
217797
Connector 1 Gender
Female
Connector 1 Number of Contacts
6
Pitch
2.54mm
Cable Length
600mm
Connector 1 Number of Rows
1
Distrelec Product Id
30231850
Connector A
KK 2.54
Connector B
Unterminated
Country of Origin
India
EGP 353.78
EGP 353.78 Each (ex VAT)
1
EGP 353.78
EGP 353.78 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
KK 254
Series
KK 254
Connector 2
Unterminated
Series Number
217797
Connector 1 Gender
Female
Connector 1 Number of Contacts
6
Pitch
2.54mm
Cable Length
600mm
Connector 1 Number of Rows
1
Distrelec Product Id
30231850
Connector A
KK 2.54
Connector B
Unterminated
Country of Origin
India