Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150mm

RS Stock No.: 226-4395Brand: MolexManufacturers Part No.: 2177961051Distrelec Article No.: 30231824
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2.54mm

Cable Length

150mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China

Stock information temporarily unavailable.

EGP 8,273.38

EGP 8,273.38 Each (ex VAT)

Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150mm

EGP 8,273.38

EGP 8,273.38 Each (ex VAT)

Molex 5 Way Female KK 254 to 5 Way Female KK 254 Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

KK 254

Series

KK 254

Connector 2

KK 254

Series Number

217796

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2.54mm

Cable Length

150mm

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Country of Origin

China