Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215328
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Number of Contacts
2
Pitch
4.2mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand
EGP 7,457.25
EGP 298.29 Each (In a Bag of 25) (ex VAT)
25
EGP 7,457.25
EGP 298.29 Each (In a Bag of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215328
Connector 2
Unterminated
Connector 1 Gender
Male
Connector 1 Number of Contacts
2
Pitch
4.2mm
Sheath Colour
Black
Cable Length
300mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand