Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215325
Connector 2
Mini-Fit Jr.
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
4.2mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand
EGP 23,482.50
EGP 939.30 Each (In a Bag of 25) (ex VAT)
25
EGP 23,482.50
EGP 939.30 Each (In a Bag of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Series Number
215325
Connector 2
Mini-Fit Jr.
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
10
Connector 2 Number of Contacts
10
Connector 1 Housing Gender
Male
Connector 2 Housing Gender
Male
Pitch
4.2mm
Sheath Colour
Black
Cable Length
150mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Gold
Country of Origin
Thailand