Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
215322
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
1
Connector 2 Number of Contacts
1
Pitch
4.2mm
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
Country of Origin
Thailand
EGP 16,974.00
EGP 678.96 Each (In a Bag of 25) (ex VAT)
25
EGP 16,974.00
EGP 678.96 Each (In a Bag of 25) (ex VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
215322
Connector 1 Gender
Male
Connector 2 Gender
Male
Connector 1 Number of Contacts
1
Connector 2 Number of Contacts
1
Pitch
4.2mm
Cable Length
600mm
Voltage Rating
600 V
Current Rating
9 A
Contact Plating
Tin
Country of Origin
Thailand