Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
215320
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
1
Connector 2 Number of Contacts
1
Pitch
4.2mm
Cable Length
600mm
Country of Origin
India
Stock information temporarily unavailable.
EGP 462.19
EGP 462.19 Each (ex VAT)
Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
1
EGP 462.19
EGP 462.19 Each (ex VAT)
Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
Mini-Fit Jr.
Series
Mini-Fit Jr.
Connector 2
Mini-Fit Jr.
Series Number
215320
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
1
Connector 2 Number of Contacts
1
Pitch
4.2mm
Cable Length
600mm
Country of Origin
India