Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 150mm

RS Stock No.: 209-8894Brand: MolexManufacturers Part No.: 2153131041
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Unterminated

Series Number

215313

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Connector A

Mizu-P25

Country of Origin

India

Stock information temporarily unavailable.

EGP 9,426.25

EGP 377.05 Each (In a Bag of 25) (ex VAT)

Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 150mm

EGP 9,426.25

EGP 377.05 Each (In a Bag of 25) (ex VAT)

Molex 4 Way Male Mizu-P25 Unterminated Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Mizu-P25

Series

Mizu-P25

Connector 2

Unterminated

Series Number

215313

Connector 1 Gender

Male

Connector 1 Number of Contacts

4

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

4 A

Cable Type

PVC

Operating Temperature Range

-40 → +105 °C

Contact Plating

Tin

Connector A

Mizu-P25

Country of Origin

India