Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 75mm, 0.75mm², Red

RS Stock No.: 204-5042Brand: MolexManufacturers Part No.: 214763-2121
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

0.75mm²

Cable Length

75mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

214763

Current Rating

8.5 A

Wire Style

UL 10002

Country of Origin

India

Stock information temporarily unavailable.

EGP 583.45

EGP 116.69 Each (In a Pack of 5) (ex VAT)

Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 75mm, 0.75mm², Red

EGP 583.45

EGP 116.69 Each (In a Pack of 5) (ex VAT)

Molex Male Micro-Fit 3.0 to Unterminated Crimped Wire, 75mm, 0.75mm², Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Crimp Terminal 1

Micro-Fit 3.0

Series

Micro-Fit 3.0

Crimp Terminal 2

Unterminated

Crimp Terminal 1 Gender

Male

Wire Size

0.75mm²

Cable Length

75mm

Contact Plating

Tin

Sheath Colour

Red

Series Number

214763

Current Rating

8.5 A

Wire Style

UL 10002

Country of Origin

India