Technical Document
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series Number
214756
Connector 2
Pigtail
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Cable Length
150mm
Country of Origin
India
P.O.A.
Molex 2 Way Female Micro-Fit 3.0 to 2 Way Pigtail Wire to Board Cable Assembly, 150mm
1
P.O.A.
Molex 2 Way Female Micro-Fit 3.0 to 2 Way Pigtail Wire to Board Cable Assembly, 150mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexConnector 1
Micro-Fit 3.0
Series Number
214756
Connector 2
Pigtail
Connector 1 Gender
Female
Connector 1 Number of Contacts
2
Connector 2 Number of Contacts
2
Cable Length
150mm
Country of Origin
India
