Molex 207602 Braided Earth Lead, M5 Stud Size, 305mm, 53 A, RoHS

RS Stock No.: 190-7707Brand: MolexManufacturers Part No.: 2076025002
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

53 A

Length

305mm

Stud Size

M5

Cable Shape

Flat

Series

207602

Standards Met

RoHS

Country of Origin

United States

Stock information temporarily unavailable.

EGP 1,395.58

EGP 1,395.58 Each (ex VAT)

Molex 207602 Braided Earth Lead, M5 Stud Size, 305mm, 53 A, RoHS

EGP 1,395.58

EGP 1,395.58 Each (ex VAT)

Molex 207602 Braided Earth Lead, M5 Stud Size, 305mm, 53 A, RoHS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

53 A

Length

305mm

Stud Size

M5

Cable Shape

Flat

Series

207602

Standards Met

RoHS

Country of Origin

United States