Molex 207602 Braided Earth Lead, M6Stud Size, 305mm, 105 A

RS Stock No.: 190-7498Brand: MolexManufacturers Part No.: 207602-5006
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

105 A

Length

305mm

Stud Size

M6

Series

207602

Country of Origin

United States

Stock information temporarily unavailable.

EGP 123,045.00

EGP 1,230.45 Each (In a Box of 100) (ex VAT)

Molex 207602 Braided Earth Lead, M6Stud Size, 305mm, 105 A

EGP 123,045.00

EGP 1,230.45 Each (In a Box of 100) (ex VAT)

Molex 207602 Braided Earth Lead, M6Stud Size, 305mm, 105 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Conductor Material

Tinned Copper

Current Rating

105 A

Length

305mm

Stud Size

M6

Series

207602

Country of Origin

United States