Technical Document
Specifications
Brand
MolexConductor Material
Tinned Copper
Current Rating
53 A
Length
607mm
Stud Size
M5
Series
207602
Country of Origin
United States
EGP 1,608.41
EGP 1,608.41 Each (ex VAT)
Molex 207602 Braided Earth Lead, M5 Stud Size, 607mm, 53 A
1
EGP 1,608.41
EGP 1,608.41 Each (ex VAT)
Molex 207602 Braided Earth Lead, M5 Stud Size, 607mm, 53 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexConductor Material
Tinned Copper
Current Rating
53 A
Length
607mm
Stud Size
M5
Series
207602
Country of Origin
United States
