Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
3mm
Gender
Female
Mounting Type
Cable Mount
For Use With
206460 Micro-Fit+ Female Terminal
Length
3.85mm
Width
16mm
Housing Material
Polyamide
Country of Origin
China
Stock information temporarily unavailable.
EGP 78,950.00
EGP 15.79 Each (In a Bag of 5000) (ex VAT)
Molex Female PCB Connector Housing, 3mm Pitch, 2 Way, 2 Row
5000
EGP 78,950.00
EGP 15.79 Each (In a Bag of 5000) (ex VAT)
Molex Female PCB Connector Housing, 3mm Pitch, 2 Way, 2 Row
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
3mm
Gender
Female
Mounting Type
Cable Mount
For Use With
206460 Micro-Fit+ Female Terminal
Length
3.85mm
Width
16mm
Housing Material
Polyamide
Country of Origin
China