Molex 204281-1100 Patch WiFi Antenna, WiFi

RS Stock No.: 218-2121Brand: MolexManufacturers Part No.: 2042811100
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.3dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Series

204281

Country of Origin

China

Stock information temporarily unavailable.

EGP 121,011.80

EGP 6,050.59 Each (Supplied as a Tape) (ex VAT)

Molex 204281-1100 Patch WiFi Antenna, WiFi

EGP 121,011.80

EGP 6,050.59 Each (Supplied as a Tape) (ex VAT)

Molex 204281-1100 Patch WiFi Antenna, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi

Internal/External

Internal

Antenna Physical Form

Patch

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.3dBi

Antenna Directivity

Omnidirectional

Cable Length

100mm

Series

204281

Country of Origin

China