Molex, 201841 Compact Power Connector Cable Mount Socket, 3P, Crimp Termination, 40A, 1 kV ac/dc

RS Stock No.: 144-3213Brand: MolexManufacturers Part No.: 201841-0130
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Molex

Pole Format

3P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

40A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PEI

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Series

201841

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 508,761.60

EGP 662.45 Each (In a Box of 768) (ex VAT)

Molex, 201841 Compact Power Connector Cable Mount Socket, 3P, Crimp Termination, 40A, 1 kV ac/dc

EGP 508,761.60

EGP 662.45 Each (In a Box of 768) (ex VAT)

Molex, 201841 Compact Power Connector Cable Mount Socket, 3P, Crimp Termination, 40A, 1 kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Pole Format

3P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

40A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PEI

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Series

201841

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more