Technical Document
Specifications
Brand
MolexSeries
Mega-Fit
Pitch
5.7mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
EGP 11,131.45
EGP 202.39 Each (In a Tray of 55) (ex VAT)
Molex Mega-Fit Series Vertical Through Hole PCB Header, 5 Contact(s), 5.7mm Pitch, 1 Row(s), Shrouded
55
EGP 11,131.45
EGP 202.39 Each (In a Tray of 55) (ex VAT)
Molex Mega-Fit Series Vertical Through Hole PCB Header, 5 Contact(s), 5.7mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
Mega-Fit
Pitch
5.7mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Country of Origin
China