Molex, VersaKrimp Uninsulated Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Wire Size

RS Stock No.: 167-6408Brand: MolexManufacturers Part No.: 19323-0016
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

10.63mm

Outer Ring Diameter

14.94mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size (mm²)

6mm²

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

1.02mm

Overall Length

21.5mm

Country of Origin

United States

Product details

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

EGP 17,000.00

EGP 34.00 Each (In a Bag of 500) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Wire Size

EGP 17,000.00

EGP 34.00 Each (In a Bag of 500) (ex VAT)

Molex, VersaKrimp Uninsulated Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

VersaKrimp

Insulation

Uninsulated

Inner Ring Diameter

10.63mm

Outer Ring Diameter

14.94mm

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

2.5mm²

Minimum Wire Size (mm²)

2.5mm²

Maximum Wire Size (mm²)

6mm²

Stud Size

M10

Contact Plating

Tin

Contact Material

Copper Alloy

Thickness

1.02mm

Overall Length

21.5mm

Country of Origin

United States

Product details

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.