Molex, 19073 Insulated Ring Terminal, 10 (M5) Stud Size, Red

RS Stock No.: 287-2226Brand: MolexManufacturers Part No.: 190730017
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

Molex

Series

19073

Series Number

19073

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

5.03mm

Outer Ring Diameter

7.9mm

Stud Size

10 (M5)

Colour

Red

Country of Origin

United States

Stock information temporarily unavailable.

EGP 1,182.80

EGP 59.14 Each (In a Pack of 20) (ex VAT)

Molex, 19073 Insulated Ring Terminal, 10 (M5) Stud Size, Red

EGP 1,182.80

EGP 59.14 Each (In a Pack of 20) (ex VAT)

Molex, 19073 Insulated Ring Terminal, 10 (M5) Stud Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

19073

Series Number

19073

Insulation

Insulated

Insulation Material

Nylon

Inner Ring Diameter

5.03mm

Outer Ring Diameter

7.9mm

Stud Size

10 (M5)

Colour

Red

Country of Origin

United States