Technical Document
Specifications
Brand
MolexBody Orientation
Vertical
Number Of Contacts
8
Pitch
3.96mm
Mounting Type
Edge Mount
Series
1728
Country of Origin
United States
P.O.A.
Molex 1728 Series Vertical Edge Connector, Edge Mount, 8-Contacts, 3.96mm Pitch
1
P.O.A.
Molex 1728 Series Vertical Edge Connector, Edge Mount, 8-Contacts, 3.96mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexBody Orientation
Vertical
Number Of Contacts
8
Pitch
3.96mm
Mounting Type
Edge Mount
Series
1728
Country of Origin
United States
