Technical Document
Specifications
Brand
MolexBody Orientation
Vertical
Number Of Contacts
118
Pitch
0.8mm
Mounting Type
Edge Mount
Termination Method
Surface Mount
Series
1717
Country of Origin
China
P.O.A.
Molex 1717 Series Vertical Edge Connector, Edge Mount, 118-Contacts, 0.8mm Pitch, Surface Mount Termination
1
P.O.A.
Molex 1717 Series Vertical Edge Connector, Edge Mount, 118-Contacts, 0.8mm Pitch, Surface Mount Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexBody Orientation
Vertical
Number Of Contacts
118
Pitch
0.8mm
Mounting Type
Edge Mount
Termination Method
Surface Mount
Series
1717
Country of Origin
China
