Molex I/O Connector Receptacle 36-Position, 170729-0001

RS Stock No.: 684-742Brand: MolexManufacturers Part No.: 170729-0001
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Type

I/O Connector

Gender

Receptacle

Body Orientation

Vertical

Number of Ports

1

Number Of Contacts

36

Contact Material

Copper Alloy

Country of Origin

China

P.O.A.

Molex I/O Connector Receptacle 36-Position, 170729-0001

P.O.A.

Molex I/O Connector Receptacle 36-Position, 170729-0001

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Type

I/O Connector

Gender

Receptacle

Body Orientation

Vertical

Number of Ports

1

Number Of Contacts

36

Contact Material

Copper Alloy

Country of Origin

China