Molex zQSFP+ I/O Connector Female 152-Position, 170432-0001

RS Stock No.: 684-912Brand: MolexManufacturers Part No.: 170432-0001
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Female

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

China

P.O.A.

Molex zQSFP+ I/O Connector Female 152-Position, 170432-0001

P.O.A.

Molex zQSFP+ I/O Connector Female 152-Position, 170432-0001

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Type

I/O Connector

Form Factor

zQSFP+

Gender

Female

Body Orientation

Right Angle

Number of Ports

1

Number Of Contacts

152

Contact Material

Copper Alloy

Country of Origin

China