Molex Premo-Flex Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 144-8133Brand: MolexManufacturers Part No.: 152660429
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Series

Premo-Flex

Length

50mm

Voltage Rating

60 V ac

Operating Temperature Range

-40 → +105 °C

Current Rating

0.5 A

Stock information temporarily unavailable.

EGP 299,920.00

EGP 299.92 Each (In a Box of 1000) (ex VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length

EGP 299,920.00

EGP 299.92 Each (In a Box of 1000) (ex VAT)

Molex Premo-Flex Series FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Series

Premo-Flex

Length

50mm

Voltage Rating

60 V ac

Operating Temperature Range

-40 → +105 °C

Current Rating

0.5 A