Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300mm

RS Stock No.: 213-4360Brand: MolexManufacturers Part No.: 151370203
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Lock

Series

Mini-Lock

Series Number

15137

Connector 2

Mini-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 V

Current Rating

3.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Matte Tin

Country of Origin

India

Stock information temporarily unavailable.

EGP 174,817.50

EGP 233.09 Each (In a Bag of 750) (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300mm

EGP 174,817.50

EGP 233.09 Each (In a Bag of 750) (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Lock

Series

Mini-Lock

Series Number

15137

Connector 2

Mini-Lock

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 V

Current Rating

3.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Matte Tin

Country of Origin

India