Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 150mm

RS Stock No.: 213-4358Brand: MolexManufacturers Part No.: 151370202
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Lock

Series

Mini-Lock

Connector 2

Mini-Lock

Series Number

15137

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

250 V

Current Rating

3.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Matte Tin

Country of Origin

India

Stock information temporarily unavailable.

EGP 327,900.00

EGP 218.60 Each (In a Bag of 1500) (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 150mm

EGP 327,900.00

EGP 218.60 Each (In a Bag of 1500) (ex VAT)

Molex 2 Way Female Mini-Lock to 2 Way Female Mini-Lock Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Mini-Lock

Series

Mini-Lock

Connector 2

Mini-Lock

Series Number

15137

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

2.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

250 V

Current Rating

3.5 A

Operating Temperature Range

-40 → +105 °C

Contact Plating

Matte Tin

Country of Origin

India