Technical Document
Specifications
Brand
MolexConnector 1
MicroClasp
Series
MICROCLASP
Series Number
15136
Connector 2
MicroClasp
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2mm
Sheath Colour
Black
Cable Length
50mm
Voltage Rating
250 Vrms ac/dc
Current Rating
3 A
Cable Type
Round
Contact Plating
Tin
Operating Temperature Range
-25 → +85 °C
Country of Origin
China
EGP 496.20
EGP 496.20 Each (ex VAT)
1
EGP 496.20
EGP 496.20 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexConnector 1
MicroClasp
Series
MICROCLASP
Series Number
15136
Connector 2
MicroClasp
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
5
Connector 2 Number of Contacts
5
Connector 1 Housing Gender
Female
Connector 2 Housing Gender
Female
Pitch
2mm
Sheath Colour
Black
Cable Length
50mm
Voltage Rating
250 Vrms ac/dc
Current Rating
3 A
Cable Type
Round
Contact Plating
Tin
Operating Temperature Range
-25 → +85 °C
Country of Origin
China