Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable, 100mm

RS Stock No.: 151-3235Brand: MolexManufacturers Part No.: 15131-0201
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15131

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

150 V

Current Rating

2.5 A

Operating Temperature Range

-40 → +150 °C

Contact Plating

Gold

Country of Origin

India

Stock information temporarily unavailable.

EGP 12,536.00

EGP 250.72 Each (In a Bag of 50) (ex VAT)

Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable, 100mm

EGP 12,536.00

EGP 250.72 Each (In a Bag of 50) (ex VAT)

Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable, 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Connector 1

Pico-Lock

Series

Pico-Lock

Connector 2

Pico-Lock

Series Number

15131

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Male

Connector 2 Housing Gender

Male

Pitch

1mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

150 V

Current Rating

2.5 A

Operating Temperature Range

-40 → +150 °C

Contact Plating

Gold

Country of Origin

India