Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
6.5mm
Gender
Receptacle
Series
151049
Body Orientation
Straight
Country of Origin
India
P.O.A.
Molex, 151049 Receptacle Connector Housing, 6.5mm Pitch, 2 Way, 2 Row
1
P.O.A.
Molex, 151049 Receptacle Connector Housing, 6.5mm Pitch, 2 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Number Of Rows
2
Pitch
6.5mm
Gender
Receptacle
Series
151049
Body Orientation
Straight
Country of Origin
India