Molex 15039 Series FFC Ribbon Cable, 18-Way, 1mm Pitch, 76mm Length

RS Stock No.: 219-3502Brand: MolexManufacturers Part No.: 150390337
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

18

Series

15039

Length

76mm

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Current Rating

1.2 A

Standards Met

IEC 61249-2-21

Country of Origin

China

EGP 36,680.00

EGP 146.72 Each (In a Box of 250) (ex VAT)

Molex 15039 Series FFC Ribbon Cable, 18-Way, 1mm Pitch, 76mm Length

EGP 36,680.00

EGP 146.72 Each (In a Box of 250) (ex VAT)

Molex 15039 Series FFC Ribbon Cable, 18-Way, 1mm Pitch, 76mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Ribbon Cable Type

FFC

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

18

Series

15039

Length

76mm

Voltage Rating

60 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Operating Temperature Range

-40 → +105 °C

Current Rating

1.2 A

Standards Met

IEC 61249-2-21

Country of Origin

China