Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.50mm
Terminated/Unterminated
Unterminated
Series
Premo-Flex
Length
30mm
Voltage Rating
60 V
Current Rating
0.5 A
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Country of Origin
China
EGP 243,300.00
EGP 243.30 Each (In a Bag of 1000) (ex VAT)
1000
EGP 243,300.00
EGP 243.30 Each (In a Bag of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
0.50mm
Terminated/Unterminated
Unterminated
Series
Premo-Flex
Length
30mm
Voltage Rating
60 V
Current Rating
0.5 A
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Country of Origin
China