Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

RS Stock No.: 246-9582Brand: MolexManufacturers Part No.: 146185-0200
brand-logo
View all in Multi-Band Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 6000 MHz

Connector Type

IPEX, UFL

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

3.5dBi

Lead Length

200mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

T-Bar

Country of Origin

China

Stock information temporarily unavailable.

EGP 295,790.40

EGP 205.41 Each (In a Box of 1440) (ex VAT)

Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

EGP 295,790.40

EGP 205.41 Each (In a Box of 1440) (ex VAT)

Molex 146185-0200 T-Bar Multi-Band Antenna with IPEX, UFL Connector, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

RF Protocols

2G (GSM/GPRS), 3G (UTMS), 4G (LTE)

Frequency Range

824 → 6000 MHz

Connector Type

IPEX, UFL

Antenna Physical Form

T-Bar

Antenna Mounting Type

Adhesive

Internal/External

Internal

Gain

3.5dBi

Lead Length

200mm

Antenna Directivity

Omnidirectional

Includes Lead

Yes

Connector Gender

Female

Physical Form

T-Bar

Country of Origin

China