Technical Document
Specifications
Brand
MolexRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
3 → 6 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Connector Type
Micro-Coaxial RF
Gain
3.5dBi
Cable Length
300mm
Antenna Directivity
Omnidirectional
Weight
1.8g
Width_SC_PC
17.60mm
Series
146184
Country of Origin
China
Product details
Molex Wideband PCB Antenna
Balanced wideband antennas for operation between 3.0 and 3.0 GHz designed to provide ground-plane-independent performance and easy mounting. The balanced antenna design eliminates or reduces design problems caused by PCB ground-induced radiation. The antennas are fitted with a micro-coaxial cable terminated with an SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (See RS 702-5429).
123-7154 (Molex 146184-0200) with 200mm cable
123-7155 (Molex 146184-0300) with 300mm cable
Balanced antenna design unaffected by ground plane
50-Ohm input impedance
Operating frequency range 3 to 6 GHz
Fitted with double-sided adhesive tape for easy mounting
Antenna size (excluding cable) 47 x 17.6 x 0.3 mm
3.0 - 6.0 GHz Antennas
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexRF Protocols
Ultra Wideband (UWB)
Internal/External
Internal
Antenna Physical Form
PCB
Frequency Range
3 → 6 GHz
Antenna Mounting Type
Adhesive
Mounting Type
Adhesive Mount
Connector Type
Micro-Coaxial RF
Gain
3.5dBi
Cable Length
300mm
Antenna Directivity
Omnidirectional
Weight
1.8g
Width_SC_PC
17.60mm
Series
146184
Country of Origin
China
Product details
Molex Wideband PCB Antenna
Balanced wideband antennas for operation between 3.0 and 3.0 GHz designed to provide ground-plane-independent performance and easy mounting. The balanced antenna design eliminates or reduces design problems caused by PCB ground-induced radiation. The antennas are fitted with a micro-coaxial cable terminated with an SMT male connector which mates with a 50 Ohm SMT MCRF jack receptacle (See RS 702-5429).
123-7154 (Molex 146184-0200) with 200mm cable
123-7155 (Molex 146184-0300) with 300mm cable
Balanced antenna design unaffected by ground plane
50-Ohm input impedance
Operating frequency range 3 to 6 GHz
Fitted with double-sided adhesive tape for easy mounting
Antenna size (excluding cable) 47 x 17.6 x 0.3 mm


