Technical Document
Specifications
Brand
MolexRF Protocols
WiFi (Dual Band)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
PCB
Connector Type
SMT
Gain
4.2dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
China
Stock information temporarily unavailable.
EGP 845.20
EGP 84.52 Each (In a Pack of 10) (ex VAT)
Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)
Select packaging type
Standard
10
EGP 845.20
EGP 84.52 Each (In a Pack of 10) (ex VAT)
Molex 146175-0001 Square WiFi Antenna with SMT Connector, WiFi (Dual Band)
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRF Protocols
WiFi (Dual Band)
Internal/External
Internal
Antenna Physical Form
Square
Frequency Range
2.4 GHz, 5 GHz
Antenna Mounting Type
PCB
Connector Type
SMT
Gain
4.2dBi
Antenna Directivity
Omnidirectional
Connector Gender
Male
Country of Origin
China