Technical Document
Specifications
Brand
MolexRF Protocols
GPS
Physical Form
Patch
Gain
5.5dBi
Dimensions
25 x 25 x 4mm
Height
4mm
Length
25mm
Width_SC_PC
25mm
Country of Origin
China
Product details
Molex SMT Ceramic GPS Antenna
RHCP (Right Hand Circularly Polarized) SMT ceramic GPS antenna with PCB space saving design. This ceramic GPS antenna can be easily and cost effectively integrated into various wireless navigation device applications. The antenna has a patch design which helps achieve the highest gain from the antenna when placed on the horizontal plane of the PCB. A double-sided adhesive pad secures the GPS antenna to the PCB and a silver pin positons and fixes the antenna to the PCB. This silver pin also provides an electrical contact between the antenna and the board.
Features and Benefits
PCB space saving design
Easy and cost effective integration into wireless navigation applications
High gain when mounted on horizontal plane of PCB
Double-sided adhesive pad for securing to PCB
Silver pin for PCB positioning and electrical contact
Product Application Information
These Ceramic SMT GPS Antennas are suitable for use in a wide range of wireless applications. Applications include those in the automotive, commercial vehicle (agricultural and rail), commercial aviation and consumer industries. Industrial applications include maritime port management systems, surveying and mapping systems and emergency response systems.
Surface Mount Technology (SMT) Antennas
EGP 1,415.40
EGP 283.08 Each (In a Bag of 5) (ex VAT)
Standard
5
EGP 1,415.40
EGP 283.08 Each (In a Bag of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexRF Protocols
GPS
Physical Form
Patch
Gain
5.5dBi
Dimensions
25 x 25 x 4mm
Height
4mm
Length
25mm
Width_SC_PC
25mm
Country of Origin
China
Product details
Molex SMT Ceramic GPS Antenna
RHCP (Right Hand Circularly Polarized) SMT ceramic GPS antenna with PCB space saving design. This ceramic GPS antenna can be easily and cost effectively integrated into various wireless navigation device applications. The antenna has a patch design which helps achieve the highest gain from the antenna when placed on the horizontal plane of the PCB. A double-sided adhesive pad secures the GPS antenna to the PCB and a silver pin positons and fixes the antenna to the PCB. This silver pin also provides an electrical contact between the antenna and the board.
Features and Benefits
PCB space saving design
Easy and cost effective integration into wireless navigation applications
High gain when mounted on horizontal plane of PCB
Double-sided adhesive pad for securing to PCB
Silver pin for PCB positioning and electrical contact
Product Application Information
These Ceramic SMT GPS Antennas are suitable for use in a wide range of wireless applications. Applications include those in the automotive, commercial vehicle (agricultural and rail), commercial aviation and consumer industries. Industrial applications include maritime port management systems, surveying and mapping systems and emergency response systems.