Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)

RS Stock No.: 218-2046Brand: MolexManufacturers Part No.: 1461530200
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.5dBi

Cable Length

200mm

Antenna Directivity

Omnidirectional

Series

146153

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,085.00

EGP 173.75 Each (Supplied as a Tape) (ex VAT)

Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)

EGP 2,085.00

EGP 173.75 Each (Supplied as a Tape) (ex VAT)

Molex 146153-0200 T-Bar WiFi Antenna, WiFi (Dual Band)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

RF Protocols

WiFi (Dual Band)

Internal/External

Internal

Antenna Physical Form

T-Bar

Frequency Range

2.4 GHz, 5 GHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive Mount

Gain

3.5dBi

Cable Length

200mm

Antenna Directivity

Omnidirectional

Series

146153

Country of Origin

China