Molex120108, 1m Cat5e M12 to RJ45, Tinned Copper Shielded, Terminated

RS Stock No.: 180-5670Brand: MolexManufacturers Part No.: 1201088499
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Molex

Series

120108

Length

1m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

RJ45

Shielded/Unshielded

Shielded

Coding

D

IP Rating

IP20, IP67

Current Rating

1.5 A

Voltage Rating

125 V

American Wire Gauge

24 AWG

Country of Origin

Poland

Stock information temporarily unavailable.

EGP 7,479.75

EGP 7,479.75 Each (ex VAT)

Molex120108, 1m Cat5e M12 to RJ45, Tinned Copper Shielded, Terminated

EGP 7,479.75

EGP 7,479.75 Each (ex VAT)

Molex120108, 1m Cat5e M12 to RJ45, Tinned Copper Shielded, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Series

120108

Length

1m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

Tinned Copper

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 2

RJ45

Shielded/Unshielded

Shielded

Coding

D

IP Rating

IP20, IP67

Current Rating

1.5 A

Voltage Rating

125 V

American Wire Gauge

24 AWG

Country of Origin

Poland