Molex Nano-Fit Series Female Crimp Terminal, 22AWG Min, 20AWG Max

RS Stock No.: 122-5068PBrand: MolexManufacturers Part No.: 105300-2200
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Nano-Fit Connector Housing

Series

Nano-Fit

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Series Number

105300

Maximum Current

8A

Country of Origin

China

Product details

Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals

Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue

Features and Benefits

Multiple points of contact for improved reliability
Retention tangs and contact ribs for stable contact
Ultra-low mating force reduces fatigue

Applications

These Nano-Fit crimp terminals are for use in 105307 and 105308 series Nano-Fit 2.5 mm crimp receptacle housings.

Molex 2.5mm Nano-Fit Wire to Board Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex Nano-Fit Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Molex Nano-Fit Series Female Crimp Terminal, 22AWG Min, 20AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

For Use With

Nano-Fit Connector Housing

Series

Nano-Fit

Minimum Wire Size mm²

0.3mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

22AWG

Contact Plating

Gold

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Series Number

105300

Maximum Current

8A

Country of Origin

China

Product details

Molex 2.5 mm Nano-Fit Crimp Receptacle Terminals

Nano-Fit crimp receptacle terminals for use in the Nano-Fit 2.5 mm crimp receptacle housings. These crimp terminals have an interface with 4 points of contact that offer redundant, secondary current paths. When one part of the contact becomes degraded the other points of contact continue to carry the load. This feature enables increased current carrying capability, increased reliability and long-term performance. These Nano-Fit crimp receptacle terminals feature retention tangs and contact ribs to help maintain a stable contact. The ultra-low mating force of these Nano-Fit crimp terminals helps reduce operator fatigue

Features and Benefits

Multiple points of contact for improved reliability
Retention tangs and contact ribs for stable contact
Ultra-low mating force reduces fatigue

Applications

These Nano-Fit crimp terminals are for use in 105307 and 105308 series Nano-Fit 2.5 mm crimp receptacle housings.

Molex 2.5mm Nano-Fit Wire to Board Connector System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more