Technical Document
Specifications
Brand
MolexSeries
MLX
Pitch
6.35mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
13.5 A, 20.0A
Series Number
42002
Voltage Rating
600.0 V
Country of Origin
India
EGP 62,294.40
EGP 57.68 Each (In a Bag of 1080) (ex VAT)
1080
EGP 62,294.40
EGP 57.68 Each (In a Bag of 1080) (ex VAT)
1080
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
MLX
Pitch
6.35mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Phosphor Bronze
Current Rating
13.5 A, 20.0A
Series Number
42002
Voltage Rating
600.0 V
Country of Origin
India