Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Series Number
6459
Country of Origin
India
Product details
KK Crimp Terminals, 6459 Series
This Molex KK 254 6459 Series crimp terminal, for 22-30 AWG wire, has a cantilever design for high contact pressure and wiping action.
Use with KK 254 47054 Series crimp housing stock number 720-5990 typical.
For KK 254 Insertion Tool see stock number 710-6528 .
For KK 254 Extraction Tool see stock number 173-3278 .
EGP 29,700.00
EGP 2.97 Each (On a Reel of 10000) (ex VAT)
10000
EGP 29,700.00
EGP 2.97 Each (On a Reel of 10000) (ex VAT)
Stock information temporarily unavailable.
10000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexGender
Female
For Use With
KK 254 Connector Housing
Series
KK 254
Minimum Wire Size mm²
0.05mm²
Maximum Wire Size mm²
0.35mm²
Minimum Wire Size AWG
30AWG
Contact Plating
Tin
Maximum Wire Size AWG
22AWG
Contact Material
Phosphor Bronze
Series Number
6459
Country of Origin
India
Product details
KK Crimp Terminals, 6459 Series
This Molex KK 254 6459 Series crimp terminal, for 22-30 AWG wire, has a cantilever design for high contact pressure and wiping action.
Use with KK 254 47054 Series crimp housing stock number 720-5990 typical.
For KK 254 Insertion Tool see stock number 710-6528 .
For KK 254 Extraction Tool see stock number 173-3278 .