Molex, Standard .062" Male Crimp Connector Housing, 1.57mm Pitch, 2 Way, 1 Row

RS Stock No.: 189-1464Brand: MolexManufacturers Part No.: 03-06-2023
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

1.57mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .062"

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals

Length

11.3mm

Width

19.84mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 124,200.00

EGP 16.56 Each (In a Bag of 7500) (ex VAT)

Molex, Standard .062" Male Crimp Connector Housing, 1.57mm Pitch, 2 Way, 1 Row

EGP 124,200.00

EGP 16.56 Each (In a Bag of 7500) (ex VAT)

Molex, Standard .062" Male Crimp Connector Housing, 1.57mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

2

Number Of Rows

1

Pitch

1.57mm

Gender

Male

Mounting Type

Cable Mount

Series

STANDARD .062"

For Use With

1560 Male Crimp Terminals, 1561 Female Crimp Terminals, 1778 Male PC Tail Terminals, 1779 Female PC Tail Terminals, 1786 Male Crimp Terminals, 1787 Female Crimp Terminals, 1854 Male Crimp Terminals, 1855 Female Crimp Terminals, 2189 Female Crimp Terminals, 2190 Female Crimp Terminals, 4529 Female Crimp Terminals, 4559 Female Crimp Terminals

Length

11.3mm

Width

19.84mm

Housing Material

Nylon

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more