Technical Document
Specifications
Length
5m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Country of Origin
India
You may be interested in
Brand-Rex, 5m Cat5e, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH SheathBrand: Brand-Rex
EGP 2,373.35Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Patch cord, Cat 5e, FTP,568A/B, 5m, grey
1
P.O.A.
Patch cord, Cat 5e, FTP,568A/B, 5m, grey
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Brand-Rex, 5m Cat5e, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH SheathBrand: Brand-Rex
EGP 2,373.35Each (ex VAT)
Technical Document
Specifications
Length
5m
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Country of Origin
India
You may be interested in
Brand-Rex, 5m Cat5e, Grey RJ45 to Male RJ45 Male, F/UTP Shielded, Terminated LSZH SheathBrand: Brand-Rex
EGP 2,373.35Each (ex VAT)