Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Molex Premise NetworksPowerCat 5E, 5m Cat5e, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSOH Sheath

RS Stock No.: 449-9022Brand: Molex Premise NetworksManufacturers Part No.: PCD-01009-0J
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Series

PowerCat 5E

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

LSOH

Wiring Configuration

Straight Through

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

CSA

Current Rating

1.5 A

Voltage Rating

150 V ac

American Wire Gauge

24 AWG

Country of Origin

China

Product details

PowerCat Cat 5e Patch Leads

PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling

High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.

100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section

Stock information temporarily unavailable.

EGP 942.86

EGP 942.86 Each (ex VAT)

Molex Premise NetworksPowerCat 5E, 5m Cat5e, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSOH Sheath

EGP 942.86

EGP 942.86 Each (ex VAT)

Molex Premise NetworksPowerCat 5E, 5m Cat5e, Green RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated LSOH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

PowerCat 5E

LAN Category

Cat5e

Length

5m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Connector 2 Orientation

Straight

Sheath Colour

Green

Outer Sheath Material

LSOH

Wiring Configuration

Straight Through

Conductor Strand Type

Stranded

Cable Shape

Round

Standards Met

CSA

Current Rating

1.5 A

Voltage Rating

150 V ac

American Wire Gauge

24 AWG

Country of Origin

China

Product details

PowerCat Cat 5e Patch Leads

PowerCat 'Cat 5E' 4 pair patchcords in a range of colours and lengths
Ideal for high speed transmission systems
Particularly suited for use with Molex Premise Network cabling

High performance structured wiring components designed to considerably exceed category 5 requirements for use in the following applications.

100Base - T4
Gigabit Ethernet (1000Base - T)
155 Mbps ATM
622 Mbps ATM
PowerCat crosstalk in a 4 pair system is measured by adding the sum of the power factors (PowerSum) from three pairs into the fourth pair. Traditional pair to pair measurement does not allow for accumulated crosstalk in multiple pair transmissions
Resultant crosstalk performance is considerably better than ordinary category 5 systems. Bandwidth is higher with an improved ACR (attenuation to crosstalk radio)
PowerCat Link characteristics ensures excellent performance in high speed applications (see above)
PowerCat provides all the basic components needed including panel and patch leads. All are clearly identified with red shutters and markers to differentiate connections
Terminations are colour coded for EIA 568B wiring and will accept punch down tool stock no. 472-6740
For PowerCat cable see Cables section