Technical Document
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
10Pair
Series
6830
Colour
Green
Country of Origin
Czech Republic
P.O.A.
Moldex 6830 Series Green Reusable Corded Foam Replacement, 10Pair Pairs
1
P.O.A.
Moldex 6830 Series Green Reusable Corded Foam Replacement, 10Pair Pairs
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MoldexReusable/Disposable
Reusable
Attachment Style
Corded
Number of Pairs per Package
10Pair
Series
6830
Colour
Green
Country of Origin
Czech Republic