Technical Document
Specifications
Brand
MoflashSupply Voltage
100 → 240 V ac
Lens Colour
Amber
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
115dB
Series
SB150-1
Bulb Type
Xenon
Housing Colour
Red
Maximum Decibel
115dB
IP Rating
IP66 & IP67
Number Of Tones
63
Hazardous Area Certification
ATEX, IECEx
Minimum Temperature
-40°C
Standards Met
CE Certified UKCA
Housing Material
Glass Reinforced Plastic
Maximum Temperature
+70°C
Country of Origin
France
EGP 132,318.07
EGP 132,318.07 Each (ex VAT)
1
EGP 132,318.07
EGP 132,318.07 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashSupply Voltage
100 → 240 V ac
Lens Colour
Amber
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
115dB
Series
SB150-1
Bulb Type
Xenon
Housing Colour
Red
Maximum Decibel
115dB
IP Rating
IP66 & IP67
Number Of Tones
63
Hazardous Area Certification
ATEX, IECEx
Minimum Temperature
-40°C
Standards Met
CE Certified UKCA
Housing Material
Glass Reinforced Plastic
Maximum Temperature
+70°C
Country of Origin
France