Moflash Xenon Clear Tube Replacement, 3-Point DIN 10-240V
RS Stock No.: 660-1117Brand: Moflash

Technical Document
Specifications
Brand
MoflashAccessory Type
Tube Replacement
Colour
Clear
Bulb Type
Xenon
Lamp Base
3-Point DIN
Voltage Rating
10-240V
Product details
Medium/High Output
DIN base 3 point fix
Internal dioptric lens to enhance visual light output by 20%
Single or double flash in one unit
Stock information temporarily unavailable.
EGP 2,273.22
EGP 2,273.22 Each (ex VAT)
Moflash Xenon Clear Tube Replacement, 3-Point DIN 10-240V
1
EGP 2,273.22
EGP 2,273.22 Each (ex VAT)
Moflash Xenon Clear Tube Replacement, 3-Point DIN 10-240V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MoflashAccessory Type
Tube Replacement
Colour
Clear
Bulb Type
Xenon
Lamp Base
3-Point DIN
Voltage Rating
10-240V
Product details
Medium/High Output
DIN base 3 point fix
Internal dioptric lens to enhance visual light output by 20%
Single or double flash in one unit