Moflash LED401 Series Amber Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

RS Stock No.: 455-3609Brand: MoflashManufacturers Part No.: LED401-02-01RS
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

LED401

Multifunction

Yes

Height

205mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Product details

Multi-Function Large LED

Choice of four operating modes Flashing, Rotating single bar or Double bar and Steady on
Beacon incorporates 144 extra bright output LEDs
DIN base 3 point fix with M20 conduit option
Long life 100000 hours typical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 22,492.19

EGP 22,492.19 Each (ex VAT)

Moflash LED401 Series Amber Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

EGP 22,492.19

EGP 22,492.19 Each (ex VAT)

Moflash LED401 Series Amber Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

LED401

Multifunction

Yes

Height

205mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified

Maximum Temperature

+45°C

Country of Origin

United Kingdom

Product details

Multi-Function Large LED

Choice of four operating modes Flashing, Rotating single bar or Double bar and Steady on
Beacon incorporates 144 extra bright output LEDs
DIN base 3 point fix with M20 conduit option
Long life 100000 hours typical

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more