Moflash LED TL Series LED Beacon, 3 Lights, 8 → 20 V ac/dc, Wall Mount

RS Stock No.: 122-6701Brand: MoflashManufacturers Part No.: LED-TL-01-02-01-04
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Moflash

Series

LED TL

Number of Light Elements

3

Bulb Type

LED

LED Colour

Amber, Green, Red

Mounting Style

Wall Mount

Height

392.5mm

Base Diameter

147.5mm

Supply Voltage

8 → 20 V ac/dc

Connection Type

M16 Connector

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Housing Colour

Black

Current Consumption

720mA

Country of Origin

United Kingdom

Product details

Moflash Industrial LED Traffic Light - TL Series

Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure

Stock information temporarily unavailable.

EGP 29,426.48

EGP 29,426.48 Each (ex VAT)

Moflash LED TL Series LED Beacon, 3 Lights, 8 → 20 V ac/dc, Wall Mount

EGP 29,426.48

EGP 29,426.48 Each (ex VAT)

Moflash LED TL Series LED Beacon, 3 Lights, 8 → 20 V ac/dc, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moflash

Series

LED TL

Number of Light Elements

3

Bulb Type

LED

LED Colour

Amber, Green, Red

Mounting Style

Wall Mount

Height

392.5mm

Base Diameter

147.5mm

Supply Voltage

8 → 20 V ac/dc

Connection Type

M16 Connector

IP Rating

IP65

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Housing Colour

Black

Current Consumption

720mA

Country of Origin

United Kingdom

Product details

Moflash Industrial LED Traffic Light - TL Series

Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.

Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure